- RS Stock No.:
- 122-3422
- Mfr. Part No.:
- 210-AEIQ
- Manufacturer:
- Dell
Discontinued product
- RS Stock No.:
- 122-3422
- Mfr. Part No.:
- 210-AEIQ
- Manufacturer:
- Dell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dell Networking X-Series Smart Managed Switches
The Dell Networking X-Series family of smart managed Ethernet switches designed for small and medium businesses who crave enterprise-class network control fused with consumer-like ease. X-Series switches have various port counts, PoE options and deployment choices. Setup and management are greatly simplified with an intuitive GUI and hardware design
Compact, fanless 1 GbE 8, 18, and 26-port switches with optional Power over Ethernet (PoE/PoE+) support
PoE powered 8-port switch for flexible office placement (non-PoE model)
Half rack width 26- and 18-port switches with two dedicated 1 GbE SFP uplink ports
Rack width 52-port switches with four dedicated 10 GbE SFP+ uplink ports
10 GbE 12-port model for high-speed server connect or network aggregation
Layer 2+ IPV4 and IPV6 functionality including static routing
PoE powered 8-port switch for flexible office placement (non-PoE model)
Half rack width 26- and 18-port switches with two dedicated 1 GbE SFP uplink ports
Rack width 52-port switches with four dedicated 10 GbE SFP+ uplink ports
10 GbE 12-port model for high-speed server connect or network aggregation
Layer 2+ IPV4 and IPV6 functionality including static routing
Dell Networking X1008 (RS 122-3422) X1008P (RS 122-3423)
8-port smart managed switch with easy GUI-based management, a compact design and optional PoE.
8 GbE ports
Silent, fanless operation
PoE with X1008P model (8 PoE ports)
Compact design for flexible placement - desk, wall or ceiling mounting
Optionally powered by an upstream PoE switch (X1008model only)
8-port smart managed switch with easy GUI-based management, a compact design and optional PoE.
8 GbE ports
Silent, fanless operation
PoE with X1008P model (8 PoE ports)
Compact design for flexible placement - desk, wall or ceiling mounting
Optionally powered by an upstream PoE switch (X1008model only)
Dell Networking X1018 (RS 122-3424) X1018P (RS 122-3425)
18-port smart managed switch with easy GUI-based management and optional PoE
16 GbE ports
2 x 1 GB SFP ports
Silent, fanless operation (X1018 model)
PoE with X1018P model (16 PoE ports)
Optional X-Series 1RU Tandem Switch Tray supports twoX1018 switches mounted side-by-side
18-port smart managed switch with easy GUI-based management and optional PoE
16 GbE ports
2 x 1 GB SFP ports
Silent, fanless operation (X1018 model)
PoE with X1018P model (16 PoE ports)
Optional X-Series 1RU Tandem Switch Tray supports twoX1018 switches mounted side-by-side
Dell Networking X1026 (RS 122-3426) X1026P (RS 122-3427)
26-port smart managed switch with easy GUI-based management, plus optional PoE and PoE+.
24 GbE ports
2 x 1 GB SFP ports
Silent, fanless operation (X1026 model)
PoE and PoE+ with X1026P model (24 PoE/PoE+ ports, up to 360 W total)
Optional X-Series 1RU Tandem Switch Tray supports twoX1026 switches mounted side-by-side
26-port smart managed switch with easy GUI-based management, plus optional PoE and PoE+.
24 GbE ports
2 x 1 GB SFP ports
Silent, fanless operation (X1026 model)
PoE and PoE+ with X1026P model (24 PoE/PoE+ ports, up to 360 W total)
Optional X-Series 1RU Tandem Switch Tray supports twoX1026 switches mounted side-by-side
Dell Networking X4012 (RS 122-3431)
10 GB smart managed switch with easy GUI-based management and 12 x 10 GB SFP+ ports for high-speed server connect or network aggregation.
12 x 10 GB SFP+ ports
Optional X-Series 1RU Tandem Switch Tray supports twoX4012 switches mounted side-by-side
10 GB smart managed switch with easy GUI-based management and 12 x 10 GB SFP+ ports for high-speed server connect or network aggregation.
12 x 10 GB SFP+ ports
Optional X-Series 1RU Tandem Switch Tray supports twoX4012 switches mounted side-by-side
Dell Networking Switches
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Switch Type | Managed, Smart |
RJ45 Ports | 8 |
Height | 42.5mm |
Network Speed | 10/100/1000Mbit/s |
Model | X1008 |
Width | 151.13mm |
Dimensions | 151.13 x 151.13 x 42.5mm |
Depth | 151.13mm |