Harting Cable Assembly, 4 Way, 14.0A, Female to Male, Han Q, 600.0 V
- RS Stock No.:
- 122-6773
- Mfr. Part No.:
- 20871473002200
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6773
- Mfr. Part No.:
- 20871473002200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 4 | |
| Current Rating | 14.0A | |
| Gender | Female to Male | |
| Series | Han Q | |
| Type | Cable Assembly | |
| Voltage Rating | 600.0 V | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 4 | ||
Current Rating 14.0A | ||
Gender Female to Male | ||
Series Han Q | ||
Type Cable Assembly | ||
Voltage Rating 600.0 V | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- US
Related links
- Harting Cable Assembly 14A Han Q, 600 V ac
- HARTING Cable Assembly 9.0A Han E, 600.0 V
- HARTING Cable Assembly 7.0A Han E, 600.0 V
- HARTING Cable Assembly 7.0A Han E, 600.0 V
- HARTING Cable Assembly 12A Han Q 600 V ac
- HARTING Male 4 way M12 to Cable Assembly, 7.5 m
- HARTING Cable Assembly 22A Han HSB 600 V ac
- Harting Cable Assembly 9A Han E, 600 V
