HARTING Male 4 way M12 to Cable Assembly, 7.5 m

Image representative of range

Subtotal (1 bag of 10 units)*

€997.99

(exc. VAT)

€1,227.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€997.99€99.799

*price indicative

RS Stock No.:
739-947
Mfr. Part No.:
09488000011075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

7.5m

Jacket Colour

Black

Jacket Material

Elastomer

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING M12 System Cable features 4-Wire, Angled One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly offers robust protection and compliance with industry standards, ensuring safe and efficient operation in demanding environments.

Features & Benefits


Robust design enhances longevity in demanding applications

Protection degree IP65/IP67 ensures resistance to dust and water ingress

Fire protection compliant with EN 45 545-1, -2 and -5 for safety in transit

7.5 m cable length provides flexibility in installation

Straight male M12 connector facilitates easy integration into existing systems

Black elastomer jacket offers resistance to abrasion and environmental factors

Compliant with China RoHS and REACH SVHC for regulatory assurance

Four contacts enable efficient signal and power transmission

ELV status compliant supports low-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the IP rating for this cable assembly?


The IP rating for this cable assembly is IP65/IP67.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS 50 and Reach SVHC.

What is the length of this cable assembly?


The length of this cable assembly is 7.5 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy