- RS Stock No.:
- 122-8900
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 122-8900
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Foldable Mains Powered LED Flood Lamp / Work Lamp
The Pro Table LED mains powered worklight unfolds and consists of two halves, each containing a pop-up COB LED floodlight. When the floodlight sections pop-out they can then be rotated to direct light where it is needed up to 350 degrees.
RS 122-8900 is fitted with a Type-G British BS1363 3-pin mains plug and RS 122-8902 is fitted with a Type C Euro plug.
An optional metal tripod is available, please see RS 122-8901.
RS 122-8900 is fitted with a Type-G British BS1363 3-pin mains plug and RS 122-8902 is fitted with a Type C Euro plug.
An optional metal tripod is available, please see RS 122-8901.
Features and Benefits
Dual 2 x 30W ultra bright COB LEDs
Dual lights can be operated together or individually
Power button (IP65) with 2 settings (high and power saving)
IP44 weather resistance
IK08 impact resistant red and black case
350 degree floodlight rotation
120 degree beam angle
M16 power connector
Can be mounted on a tripod
Ideal for use on construction sites, car garages and auto shops and in the home
Dual lights can be operated together or individually
Power button (IP65) with 2 settings (high and power saving)
IP44 weather resistance
IK08 impact resistant red and black case
350 degree floodlight rotation
120 degree beam angle
M16 power connector
Can be mounted on a tripod
Ideal for use on construction sites, car garages and auto shops and in the home
Specifications
Attribute | Value |
---|---|
Type | Industrial Site Light |
Lamp Type | LED |
Wattage | 60 W |
Voltage Rating | 100 → 240 V |
Rechargeable | No |
Plug Type | Type G - British |
Length | 373 mm |
Width | 223 mm |
- RS Stock No.:
- 122-8900
- Manufacturer:
- RS PRO