DeWALT DCG440N-XJ 54V XR FLEXVOLT XR Cordless Brushless
- RS Stock No.:
- 243-0191
- Mfr. Part No.:
- DCG440N-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€530.64
(exc. VAT)
€652.69
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €530.64 |
*price indicative
- RS Stock No.:
- 243-0191
- Mfr. Part No.:
- DCG440N-XJ
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Switch Type | Trigger | |
| Product Type | Angle Grinder | |
| Sound Level | 83.0dBA | |
| Vibration Level | 4.5m/s² | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 54V | |
| Motor Type | Brushless | |
| Spindle Size | M14 | |
| Number of Batteries | 1 | |
| Weight | 2.6kg | |
| Series | XR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Switch Type Trigger | ||
Product Type Angle Grinder | ||
Sound Level 83.0dBA | ||
Vibration Level 4.5m/s² | ||
Corded/Cordless Cordless | ||
Battery Voltage 54V | ||
Motor Type Brushless | ||
Spindle Size M14 | ||
Number of Batteries 1 | ||
Weight 2.6kg | ||
Series XR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Dewalt's Brushless FLEXVOLT Meuleuse 180 mm. Its 54V Brushless motor helps improve performance in demanding applications. Electronic Brake stops the wheel quickly when the trigger is disengaged.
Electronic Clutch Reduces the kick back reaction in the event of a pinch or stall
A mesh cover over air intake vents restricts dust being sucked through the motor
Rubber Overmould provides enhanced grip and comfort
Battery and Charger not included
Related links
- DeWALT DCG418NT-XJ 54V XR FLEXVOLT XR FLEXVOLT Brushless 125 mm
- DeWALT DCB546-XJ 6 Ah 54V Power Tool Battery, For Use With 18V XR & 54V XR FLEXVOLT Tool
- DeWALT DCB547-XJ 9 Ah 18V For Use With 18V XR & 54V XR FLEXVOLT Tool
- DeWALT DCB548-XJ 12 Ah 18V For Use With 18V XR & 54V XR FLEXVOLT Tool
- DeWALT DCG426N 18V XR Cordless Brushless 6mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- DeWALT DCB117-QW Power Tool Charger for use with 18V XR and 54V XR FLEXVOLT Batteries, Type C
- DeWALT DCB118X2-QW 9 Ah 18V Battery & Charger, For Use With DeWalt XR 18V Li-Ion and 54V XR FLEXVOLT