RS PRO IDS2104E, 100MHz Digital Storage Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 123-3552
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,191.60
(exc. VAT)
€1,465.67
(inc. VAT)
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 123-3663
Each
€1,371.60
(exc. VAT)
€1,687.07
(inc. VAT)
- RS Stock No.:
- 123-3552
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Digital Storage | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Sample Rate Random | 1 Gsps | |
| Screen Size | 8in | |
| Record Length | 10M points | |
| Height | 208mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Length | 384mm | |
| Power Source | Mains | |
| Dimensions | 384 x 127.3 x 208mm | |
| Rise Time | 3.5ns | |
| Display Type | LCD | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 100s/div | |
| Minimum Time Base | 1ns/div | |
| Safety Category | CAT I 300 V, CAT II 300 V | |
| Safety Category Voltage | 300V | |
| Plug Type | Europe, UK | |
| Safety Category Level | CAT I, CAT II | |
| Weight | 2.8kg | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Digital Storage | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Sample Rate Random 1 Gsps | ||
Screen Size 8in | ||
Record Length 10M points | ||
Height 208mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Length 384mm | ||
Power Source Mains | ||
Dimensions 384 x 127.3 x 208mm | ||
Rise Time 3.5ns | ||
Display Type LCD | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 100s/div | ||
Minimum Time Base 1ns/div | ||
Safety Category CAT I 300 V, CAT II 300 V | ||
Safety Category Voltage 300V | ||
Plug Type Europe, UK | ||
Safety Category Level CAT I, CAT II | ||
Weight 2.8kg | ||
Minimum Vertical Sensitivity 1mV/div | ||
Related links
- RS PRO IDS2104E Digital Storage Oscilloscope 100MHz - UKAS Calibrated
- RS PRO IDS2074E Digital Storage Oscilloscope 70MHz
- Keysight Technologies DSOX1204G 1000 X Series Digital Storage Oscilloscope 200MHz - RS Calibrated
- RS PRO IDS2102E Digital Storage Oscilloscope 100MHz
- RS PRO IDS2102E Digital Storage Oscilloscope 100MHz - UKAS Calibrated
- RS PRO IDS2102E Digital Storage Oscilloscope 100MHz - RS Calibrated
- Tektronix MSO2014 MSO2000B Series 4 Analogue Channels, 16 Digital Channels
- RS PRO RSDS1104CFL Digital Bench Oscilloscope 100MHz - UKAS Calibrated

