- RS Stock No.:
- 123-6452
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-6452
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro RSHS1000 Series Isolated Handheld Digital Oscilloscopes
RS Pro RSHS1000 Series are dual channel handheld oscilloscopes with patented IsolatedChannel technology. The choice of model is between 60 MHz ( 123-6452 ) and 100 MHz ( 123-6453 ) bandwidths. These models offer the integrated functions of oscilloscope, multimeter and recorder. They incorporate many dedicated integrated circuits which allow for a simpler layout, low power consumption and a very small footprint. Isolation from the ground and isolation between channels allow operators to take floating measurements without worrying about damaging circuitry. Features include 1 GS/s real-time sampling per channel, up to 50 GSa/s equivalent sampling rate, 2 Mpts memory depth, record length up to 7 Mpts, 5.7 inch TFT colour LCD display, USB storage and internal memory.
Features and Benefits
Functions as 2-channel oscilloscope, multimeter and recorder (TrendPlot and waveform recorder)
Patented IsolatedChannel technology provides isolation from ground and isolation between channels
CATII1000V and CATIII600V between two channels references, between channels reference and earth ground
CATII600V and CATIII300V between channels reference and multimeter input reference
CATII300V and CATIII150V input direct
CATII1000V and CATIII600V input with 10:1 probe
5.7 inch TFT colour LCD display
100 MHz bandwidth, 1 GS/s real-time sampling per channel, up to 50 GSa/s equivalent sampling rate, 2 Mpts memory depth
6000 counts multimeter provides measurements of DCV, ACV, DCI, ACI, Resistance, Diode, Capacitance, Continuity
Supports Scope TrendPlot, Meter TrendPlot and Scope Recorder
Automatic and manual trigger modes
Trigger types Edge, Pulse, Video, Slope, Alternative
32 automatic waveform measurements, 3 cursor measure modes
Digital filter functions Low pass filter, High pass filter, Band pass filter, Band limit filter
Math functions +, - x, ÷, FFT operations
Multiple language user interface
Standard setup interface USB Device, USB Host, USB storage update, PC communication and PictBridge print available
Rechargeable battery and battery charger / line power adapter included
Dimensions 259.5 x 163.2 x 53.3 mm
Weight 1.5 kg
Patented IsolatedChannel technology provides isolation from ground and isolation between channels
CATII1000V and CATIII600V between two channels references, between channels reference and earth ground
CATII600V and CATIII300V between channels reference and multimeter input reference
CATII300V and CATIII150V input direct
CATII1000V and CATIII600V input with 10:1 probe
5.7 inch TFT colour LCD display
100 MHz bandwidth, 1 GS/s real-time sampling per channel, up to 50 GSa/s equivalent sampling rate, 2 Mpts memory depth
6000 counts multimeter provides measurements of DCV, ACV, DCI, ACI, Resistance, Diode, Capacitance, Continuity
Supports Scope TrendPlot, Meter TrendPlot and Scope Recorder
Automatic and manual trigger modes
Trigger types Edge, Pulse, Video, Slope, Alternative
32 automatic waveform measurements, 3 cursor measure modes
Digital filter functions Low pass filter, High pass filter, Band pass filter, Band limit filter
Math functions +, - x, ÷, FFT operations
Multiple language user interface
Standard setup interface USB Device, USB Host, USB storage update, PC communication and PictBridge print available
Rechargeable battery and battery charger / line power adapter included
Dimensions 259.5 x 163.2 x 53.3 mm
Weight 1.5 kg
Areas of Application
Applications ranging from microelectronic circuits to power electronics
Power electronics test such as switch mode power supply, inverter, converter and lighting electronics
Wind power, PV power and other new energy equipment test
Automotive electronic, electric vehicles test
Industrial power systems strong power test
Electrical industrial site commissioning and test
Field tests
Education
Power electronics test such as switch mode power supply, inverter, converter and lighting electronics
Wind power, PV power and other new energy equipment test
Automotive electronic, electric vehicles test
Industrial power systems strong power test
Electrical industrial site commissioning and test
Field tests
Education
Supplied with
9 V 3 A power adapter, 10:1, CATII 1000V, CATIII 600V, 100 MHz oscilloscope probes (x2), test leads for multimeter (x2), multimeter pen (1000 V), USB data transmitting cable, quick start guide, CD (contains Easyscope PC software)
RS Pro
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Bandwidth | 60MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Handheld |
Interface | USB |
Power Source | Battery, Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 5mV/div |
Maximum Vertical Sensitivity | 100V/div |
Minimum Time Base | 2.5ns/div |
Screen Size | 5.7in |
Sample Rate Random | 1 GSa/s, 500 MSa/s |
Dimensions | 259.5 x 163.2 x 53.3mm |
Battery Type | Rechargeable Battery |
Record Length | 2M points |
Weight | 1.5kg |
Vertical Resolution | 8 bit |
Maximum Time Base | 50s/div |
Battery Life | 4 h |
Safety Category | CAT I 1000 V, CAT I 300 V, CAT II 1000 V, CAT II 300 V, CAT II 600 V, CAT III 150 V, CAT III 300 V, CAT III 600V |
Rise Time | 5.8ns |