- RS Stock No.:
- 123-7022
- Mfr. Part No.:
- 57960 P/PACK RS
- Manufacturer:
- Varta
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 123-7022
- Mfr. Part No.:
- 57960 P/PACK RS
- Manufacturer:
- Varta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Varta Powerpack
Varta Portable Powerpacks come pre-charged and ready to use straight away. Charge your mobile devices anytime anywhere
- Ideal for the on-the-go user: charges 2 devices at once
- Multiple recharges with only one charge
- Charges most USB devices with high speed via 2.4A output
- High-speed tablet charge - ideal for bigger devices, too
- Integrated LED flashlight
- LED battery gauge for charge & discharge indication
- White Micro USB charging cable with a length of 50 cm included
- Appealing timeless and modern design
Applications:
Smartphone
Tablet
Digital Camera
Gaming Controller
MP3 Player
Activity Tracker
Tablet
Digital Camera
Gaming Controller
MP3 Player
Activity Tracker
Specifications
Attribute | Value |
---|---|
Capacity | 6000mAh |
Maximum Output Current | 2.4A |
Number of USB Ports | 2 |
Output Connectors | Mini USB, USB |
Input Voltage | 5V |
Input Connector | Micro USB |
LED Indicator | Charge/Discharge |
Typical Application | iPhones, smart phones, mobile phones, and tablets |
Number Of Devices Supported | 2 |
Depth | 96mm |
Width | 22mm |
Length | 64mm |
Output Voltage | 5V |
- RS Stock No.:
- 123-7022
- Mfr. Part No.:
- 57960 P/PACK RS
- Manufacturer:
- Varta