Sensirion Pressure Sensor, -500Pa Min, 500Pa Max, I2C Output, Differential Reading

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-7143
Mfr. Part No.:
SDP616
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Pressure Reading Type

Differential

Minimum Pressure Reading

-500Pa

Maximum Pressure Reading

500Pa

Accuracy

3 %

Output Type

I2C

Media Measured

Air, Nitrogen Gas, Oxygen Gas

Process Connection

5.2 mm Tube

Response Time

90 ms

Maximum Current

<5 mA

Supply Voltage

3.3 V

Housing Material

PBT

IP Rating

IP30

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

PCB Mount

COO (Country of Origin):
CH

Related links