Gems Sensors Pressure Sensor, -500Pa Min, 500Pa Max, Analogue Output, Differential Reading
- RS Stock No.:
- 535-1173
- Distrelec Article No.:
- 304-00-942
- Mfr. Part No.:
- 5266500LBHTI
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)**
€237.70
(exc. VAT)
€292.37
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €237.70 |
**price indicative
- RS Stock No.:
- 535-1173
- Distrelec Article No.:
- 304-00-942
- Mfr. Part No.:
- 5266500LBHTI
- Manufacturer:
- Gems Sensors
Related links
- Gems Sensors Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion SDP600 Series Pressure Sensor 500Pa Max Differential Reading
- Sensirion SDP1000 Series Pressure Sensor 500Pa Max Differential Reading
- Gems Sensors Pressure Sensor 50Pa Max Differential Reading
- Gems Sensors Pressure Sensor 100Pa Max Differential Reading
- Gems Sensors Pressure Sensor 250Pa Max Differential Reading
- Gems Sensors Pressure Sensor 1000Pa Max Differential Reading