- RS Stock No.:
- 123-7950
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-7950
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LED Ball Clear Lamps
This Clear LED Ball light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.
Reasons to Switch to LED
15000 hours long life compared to traditional halogen lamps at 2000 hours
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Multi-pack to ensure leading value
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Multi-pack to ensure leading value
Features and Benefits
2700 k (Warm white) to provide a comforting colour similar to halogen
Wide beam angle to provide general illumination
Clear finish ideal for glass lights to create the added sparkle
15000 hours life ideal for the difficult to reach light fittings
Available in dimmable Bayonet Cap (B22 / BC RS-1237951) and Small Edison Screw (E14 / SES RS-1237952) versions
Available in non-dimmable Bayonet Cap (B22 / BC RS-1237949) and Edison Screw (E27 / SES RS-1237950)
Wide beam angle to provide general illumination
Clear finish ideal for glass lights to create the added sparkle
15000 hours life ideal for the difficult to reach light fittings
Available in dimmable Bayonet Cap (B22 / BC RS-1237951) and Small Edison Screw (E14 / SES RS-1237952) versions
Available in non-dimmable Bayonet Cap (B22 / BC RS-1237949) and Edison Screw (E27 / SES RS-1237950)
Specifications
Attribute | Value |
---|---|
Lamp Base | E14 |
Wattage | 4 W |
Colour Temperature | 2700K |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 36W |
Dimmable | No |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 420 lm |
Length | 84 mm |
Diameter | 45mm |
Life Hours | 15000h |
Viewing Angle | 300° |
Colour Rendering | ≥80 |
Current Rating | 34 mA |
- RS Stock No.:
- 123-7950
- Manufacturer:
- RS PRO