- RS Stock No.:
- 123-7967
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-7967
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LED GU10 Plastic Lamp
This LED GU10 light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.
Reasons to Switch to LED
15000 hours long life compared to traditional halogen lamps at 2000 hours
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Multi-pack to ensure leading value
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Multi-pack to ensure leading value
Features and Benefits
Directly replaces halogen 50 W lamps
Full frontal illumination for low glare and halogen look
36 ° beam for halogen performance
Compact size for halogen retrofits
15000 hours life ideal for the difficult to reach light fittings
Available in 2700 k (Warm white) for direct halogen replacement, ideal for use in living rooms, dining rooms and bedrooms (RS-1237967-Dimmable, RS-1237965-Non-Dimmable)
Available in 4,000 k (Cool white), ideal for use in kitchens, bathrooms, study, office and retail / shop lighting (RS-1237968-Dimmable, RS-1237966-Non-Dimmable)
Full frontal illumination for low glare and halogen look
36 ° beam for halogen performance
Compact size for halogen retrofits
15000 hours life ideal for the difficult to reach light fittings
Available in 2700 k (Warm white) for direct halogen replacement, ideal for use in living rooms, dining rooms and bedrooms (RS-1237967-Dimmable, RS-1237965-Non-Dimmable)
Available in 4,000 k (Cool white), ideal for use in kitchens, bathrooms, study, office and retail / shop lighting (RS-1237968-Dimmable, RS-1237966-Non-Dimmable)
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 5.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 50W |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 345 lm |
Length | 54 mm |
Diameter | 50mm |
Life Hours | 15000h |
Current Rating | 28 mA |
- RS Stock No.:
- 123-7967
- Manufacturer:
- RS PRO