- RS Stock No.:
- 124-1415
- Mfr. Part No.:
- FDC6324L
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 124-1415
- Mfr. Part No.:
- FDC6324L
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Integrated Load Switches, Fairchild Semiconductor
The ON Semiconductor FDC6324L is an integrated load switch within a SuperSOT-6 package. This device utilises the ON Semiconductor high cell density, DMOS technology. This high density cell design is designed to provide minimal on-state resistance and great switching performance.
The SuperSOT-6 surface mount (SMD) package is made using a copper lead frame. This enables superior thermal and electrical characteristics.
The FDC6324L integrated load switch is ideal for low-voltage, high side load switch applications. Zener protection is also included for ESD protection.
High cell density
SuperSOT 6-pin package
Zener protection
The SuperSOT-6 surface mount (SMD) package is made using a copper lead frame. This enables superior thermal and electrical characteristics.
The FDC6324L integrated load switch is ideal for low-voltage, high side load switch applications. Zener protection is also included for ESD protection.
High cell density
SuperSOT 6-pin package
Zener protection
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | Integrated Load |
Maximum Operating Supply Voltage | 20 V |
Number of Outputs | 2 |
Maximum Operating Current | 1A |
Power Rating | 0.7W |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 3 x 1.7 x 1mm |
- RS Stock No.:
- 124-1415
- Mfr. Part No.:
- FDC6324L
- Manufacturer:
- onsemi