STMicroelectronics B-LCDAD-HDMI1 DSI to HDMI Adapter Board for use with ST Discovery Kits
- RS Stock No.:
- 124-1571
- Mfr. Part No.:
- B-LCDAD-HDMI1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€27.18
(exc. VAT)
€33.43
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
- Plus 20 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.18 |
*price indicative
- RS Stock No.:
- 124-1571
- Mfr. Part No.:
- B-LCDAD-HDMI1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Kit Accessory | |
| Accessory Type | DSI to HDMI Adapter Board | |
| For Use With | ST Discovery Kits | |
| Standards/Approvals | HDMI v1.3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Kit Accessory | ||
Accessory Type DSI to HDMI Adapter Board | ||
For Use With ST Discovery Kits | ||
Standards/Approvals HDMI v1.3 | ||
The DSI to HDMI adapter board, part number B-LCDAD-HDMI1 is used for STM32 Development Boards or Discovery Boards. It comes with DSI input port and HDMI output port.
What is the benefit of B-LCDAD-HDMI1?
B-LCDAD-HDMI1 includes bridge chip ADV7533, therefore this board can support 2-, 3- or 4-lanes DSI video input data, S/PDIF, 2-channels I2S audio input data and HDMI v1.3 output port.
What is STM32 Development Board?
These boards have been designed for development purposes for the ARM Cortex STM32 MCUs.
STM32 carries external circuity such as transceivers, sensors, memory interfaces, displays and many more and are known as a reference design for application development.
Features of B-LCDAD-HDMI1:
• Up to four lanes of MIPI/DSI data, each running up to 800 Mbps
• 2-channels I2S transmits stereo up to 192 kHz sampling rate
• S/PDIF carries stereo LPCM audio or compressed audio
HDMI output connector:
• Support of video resolutions with pixel clocks up to 80 MHz
• Support of CEC signals, 5 V-tolerant I2C and HPD I/Os
• Common-mode filters with ESD protection
Application:
• Development Design
• Embedded Design
MIPI DSI Interface TFT LCD Board
The B-LCD40-DSI1 daughterboard is an optional capacitive touchscreen display board that can be used with a Discovery development kit such as the STM32F769I-DISC1. Two interface adapters are also available.
4in TFT LCD touchscreen display panel
Resolution: 480 x 800 pixels (WVGA)
16.7M display colours
RGB vertical stripe of pixel arrangement
MIPI DSI connector
Up to two lanes of MIPI DSI data
Supports single-point touch and gesture or two-point touch
Power supply: +2.8V to +3.3Vdc for both LCD and touch panel, +5V for backlight
For use with ST Discovery Kits 123-1057, 123-1055
Display Interface Adapters
124-1570 B-LCDAD-RPI1 DSI to Raspberry Pi Connector Adapter Board
124-1571 B-LCDAD-HDMI1 DSI to HDMI Connector Adapter Board
Related links
- STMicroelectronics MIPI/DSI to LCD Display Board
- STMicroelectronics Discovery Kits with STM32U5x9NJ MCUs FLASH Discovery Kit STM32U5G9J-DK1
- STMicroelectronics ST Discovery Kit For SPC58EC MCU Discovery Kit SPC58EC-DIS
- STMicroelectronics ST Discovery Kit with STM32H573IIK3Q MCU MCU Discovery Kit STM32H573I-DK
- Microchip AC80T88A Adapter Board for use with To ease the connection between Curiosity Nano kits and Xplained Pro touch
- STMicroelectronics STEVAL-MKI175V1 Adapter Board for use with DIP24 Socket
- STMicroelectronics STEVAL-MKI177V1 Adapter Board for use with DIP24 Socket
- STMicroelectronics STEVAL-MKI212V1 Adapter Board for use with DIL 24 Socket
