STMicroelectronics STEVAL-MKI212V1 Adapter Board for use with DIL 24 Socket

Subtotal (1 unit)*

€15.35

(exc. VAT)

€18.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.35

*price indicative

RS Stock No.:
250-0212
Mfr. Part No.:
STEVAL-MKI212V1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Adapter Board

Accessory Type

Adapter Board

For Use With

DIL 24 Socket

Standards/Approvals

RoHS Compliant, automotive

The STMicroelectronics adapter board designed to facilitate the evaluation of MEMS devices in the ASM330LHHX product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application. It can be plugged into a standard DIL 24 socket. The adapter provides the complete ASM330LHHX pinout and comes ready to use with the required decoupling capacitors on the VDD power supply line.

Complete ASM330LHHX pinout for a standard DIL 24 socket

Fully compatible with the STEVAL MKI109V3 motherboard

The board is supported by the STEVAL MKI109V3 motherboard, which includes a high performance 32 bit microcontroller functioning as a bridge between the sensor and a PC

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy