- RS Stock No.:
- 124-2445
- Mfr. Part No.:
- P01331011
- Manufacturer:
- Chauvin Arnoux Energy
- RS Stock No.:
- 124-2445
- Mfr. Part No.:
- P01331011
- Manufacturer:
- Chauvin Arnoux Energy
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ULYS MD80 Energy Meter
The ULYS MD80 is an energy meter designed for energy management applications and is usable locally or remotely via its pulse outputs. The meter is used for 230 V ac single phase networks and is compact in size and easy to install.
Features and Benefits
• 2 DIN modules, compact size
• LCD backlit display
• Direct current input up to 80 A
• Multiple measurements; U, V, I, PF, F
• Tariff-change input (double tariff)
• 2 Pulse outputs configurable as P, Q or S
• Connection error indicator
• Customisation of the display to fit the user profile
• Communication via the ULYSCOM communication modules (Ethernet, RS485 M-bus, KNX)
• Automatic recognition of the associated communication module via an infrared link on side of meter
• Lead-sealable terminal covers
• MID certification option available (124-2445 only)
• Accuracy class 1 as per EN IEC 62053-21
• LCD backlit display
• Direct current input up to 80 A
• Multiple measurements; U, V, I, PF, F
• Tariff-change input (double tariff)
• 2 Pulse outputs configurable as P, Q or S
• Connection error indicator
• Customisation of the display to fit the user profile
• Communication via the ULYSCOM communication modules (Ethernet, RS485 M-bus, KNX)
• Automatic recognition of the associated communication module via an infrared link on side of meter
• Lead-sealable terminal covers
• MID certification option available (124-2445 only)
• Accuracy class 1 as per EN IEC 62053-21
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 8 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 65mm |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Digital |
Measurement Range | 0 → 9999999.9kWh |
Series | ULYS |
Minimum Measurement | 0kWh |
Approvals | MID |