Souriau Sunbank by Eaton Circular Connector, 7 Contacts, Flange, Standard Connector, Plug, Female, IP68, IP69K, UTS

Bulk discount available

Subtotal (1 unit)*

€13.03

(exc. VAT)

€16.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 27 April 2026
  • Plus 25 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.03
5 - 24€12.31
25 +€11.99

*price indicative

RS Stock No.:
124-6036
Distrelec Article No.:
144-91-326
Mfr. Part No.:
UTS010E7S
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector

Number of Contacts

7

Mount Type

Flange

Connector Size

Standard

Current

7A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP68, IP69K

Series

UTS

Orientation

Straight

Coding

N

Voltage

50.0V

Minimum Operating Temperature

-40°C

Shell Size

10

Mating Type

Bayonet

Termination Type

Solder

Maximum Operating Temperature

105°C

Housing Material

Thermoplastic

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
FR

Wall Mount Receptacles


From Souriau, these wall-mounted circular connectors are perfect for your environments that require a sleek and flush look. The receptacles available in this range are either a male or female version, so you are sure to find a suitable version for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Shell Size: 14 (male), 10 (female)

• Contact plating: Gold

• Number of positions: 12 (male), 7 (female)

• See RS Stock Number: - 124-6009 for the male version. And RS Stock Number: - 124-6036 for the female.

Souriau UTS


Related links