- RS Stock No.:
- 124-6708
- Manufacturer:
- RS PRO
19 In stock for delivery within 2 working days
Added
Price Each
€17.27
(exc. VAT)
€21.24
(inc. VAT)
Units | Per unit |
1 - 9 | €17.27 |
10 - 49 | €16.41 |
50 - 99 | €15.53 |
100 + | €14.67 |
- RS Stock No.:
- 124-6708
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M12 Push-Pull Front Mount
From RS Pro, these push-pull plugs & sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features & Benefits
Panel hole cutout diameter: 12 mm
2 way, 3 way, 4 way and 5 way all available
Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
Solder termination
Chrome plated brass shell material
Front Mounted
Gender: Male & Female
2 way, 3 way, 4 way and 5 way all available
Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
Solder termination
Chrome plated brass shell material
Front Mounted
Gender: Male & Female
RS Pro Push-Pull
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | SF1212 |
Voltage Rating | 180 V |
Mating Type | Push-Pull |
Housing Material | Metal |
Pole Format | 5P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
- RS Stock No.:
- 124-6708
- Manufacturer:
- RS PRO