RS PRO Circular Connector, 4 Contacts, Cable, M12 Connector, Plug, Female, IP67, SF12 Series
- RS Stock No.:
- 124-6733
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€27.52
(exc. VAT)
€33.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €27.52 |
| 10 - 49 | €26.18 |
| 50 - 99 | €24.74 |
| 100 + | €23.40 |
*price indicative
- RS Stock No.:
- 124-6733
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SF12 | |
| Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Mating Type | Push Pull | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Chrome Plated Brass | |
| Standards/Approvals | No | |
| Pole Format | 4 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SF12 | ||
Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Mating Type Push Pull | ||
Maximum Operating Temperature 85°C | ||
Housing Material Chrome Plated Brass | ||
Standards/Approvals No | ||
Pole Format 4 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
M12 Push-Pull Cable Socket
DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.;From RS Pro, these push-pull sockets are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
• Panel hole cutout diameter: 12 mm
• 2 way, 3 way, 4 way and 5 way all available
• Cable outer diameter: 4 mm to 6.5 mm See RS part numbers below
124-6731 124-6732 124-6733 124-6734
• Cable outer diameter: 5 mm to 8 mm See RS part numbers below
124-6735 124-6736 124-6737 124-6738
• Solder termination
• Chrome plated brass shell material
RS Pro Push-Pull
Related links
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
- RS PRO Circular Connector Cable Socket IP67, SF12 Series
- RS PRO Circular Connector Cable Plug IP67, SF12 Series
