RS PRO Circular Connector, 3 Contacts, Cable, M12 Connector, Plug, Male, IP67, SF12 Series

Bulk discount available

Subtotal (1 unit)*

€24.78

(exc. VAT)

€30.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 04 May 2026
  • Plus 60 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€24.78
10 - 49€23.55
50 - 99€22.31
100 +€21.04

*price indicative

RS Stock No.:
124-6744
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M12

Current

13A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

SF12

Voltage

250V

Mating Type

Push Pull

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Chrome Plated Brass

Standards/Approvals

No

Pole Format

3

Contact Plating

Gold

Contact Material

Brass

M12 Push-Pull Cable Plug


DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.;From the trusted RS PRO brand, a selection of cable mount plugs designed for industrial applications. The IP67 connectors feature a push-pull mating mechanism providing a secure, watertight connection. With a knurled locking collar the cable mount plugs are easily mated and retained with panel sockets for semi-fixed applications. Alternatively, cable plugs can be mated with in-line cable sockets for cable to cable, quick connect and disconnect assemblies. The versatile RS PRO 12mm connectors can be used for both data and power connectivity.

Features and Benefits


• IP67 ingress rating

• Brass shell with a chrome plating

• High-performance PPS insert

• Gold plated brass contacts

• Solder termination

• -40 to + 85°C temperature range

• 12 mm panel cut out

• 4 to 6.5 mm or 4 to 8 mm cable acceptance range

Applications


The RS PRO series of 12mm cable plugs are generally used in industrial applications. The sturdy connectors are ideal for harsher environments that demand a tougher connection solution. Some of the most common areas are

• Test and measurement equipment

• Medical equipment

• Industrial automation

• Instrumentation and lab equipment

• Process control

• Factory Automation

• Marine equipment

• Sensors and switches

Environment


The RS PRO 12mm Push-Pull series of connectors are waterproof and have an IP67 ingress rating. This means the connectors are fully sealed from dust and are protected from water jets and partial submersion for a limited time.

FAQ


Q - How robust are the connectors?

A – The RS Components 12mm circular connectors are manufactured from high-grade engineering materials. The plugs are extremely tough and specifically designed for harsh environments

Mating Parts


124-6739 mates with socket 124-6709

124-6740 mates with sockets 124-6697 124-6706 or 124-6710

124-6741 mates with sockets 124-6698 124-6707 or 124-6711

124-6742 mates with sockets 124-6708 or 124-6712

124-6743 mates with socket 124-6700

124-6744 mates with socket 124-6701

124-6745 mates with socket 124-6703

124-6746 mates with socket 124-6704

RS Pro Push-Pull


Related links