- RS Stock No.:
- 124-7153
- Mfr. Part No.:
- 73162-6141
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 27-08-2024, delivery within 2 working days
Added
Price Each
€12.02
(exc. VAT)
€14.78
(inc. VAT)
Units | Per unit |
1 + | €12.02 |
- RS Stock No.:
- 124-7153
- Mfr. Part No.:
- 73162-6141
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex 4.3-10 Jacks
From Molex, a professional quality 4.3-10 flange mounting panel jack. The straight 4.3-10 jack is 30% smaller and 70% lighter than their 7/16 counterparts but still offer the same robust design. Compact and lightweight they offer flexibility in the ever demanding radio communications market where increased antenna connection in smaller areas is vital. The 4.3-10 jacks feature a special design feature, a universal interface enabling full interconnection with 4.3-10 plugs regardless of their coupling mechanism. This unique design makes the 4.3-10 connector series one of the most versatile ranges in the RF market today. See part number 124-7154 and range for compatible plugs.
Features and Benefits
30% smaller than DIN 7/16
Lightweight – reduces tower load
Universal interface – socket mates with a range of 4.3-10 plugs regardless of coupling mechanism
IP68 with IEC 60529 standards – Ideal for harsh/ outdoor environments
Lightweight – reduces tower load
Universal interface – socket mates with a range of 4.3-10 plugs regardless of coupling mechanism
IP68 with IEC 60529 standards – Ideal for harsh/ outdoor environments
Applications
Base station Antennas
Distributed Antenna Systems (DAS)
Distributed Antenna Systems (DAS)
Molex 4.3-10 Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | 4.3-10 Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 0 to 6GHz |
Series | 73162 |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |