Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multi-Band Antenna with SMA Connector, 3G (UTMS), WiFi (Dual Band), 4G (LTE), 2G
- RS Stock No.:
- 124-8666
- Mfr. Part No.:
- ALPHA40/5M/SMAM/S/S/29
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€24.74
(exc. VAT)
€30.43
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 09 June 2026
- Plus 105 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €24.74 |
| 10 + | €21.05 |
*price indicative
- RS Stock No.:
- 124-8666
- Mfr. Part No.:
- ALPHA40/5M/SMAM/S/S/29
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 3G (UTMS), WiFi (Dual Band), 4G (LTE), 2G (GSM/GPRS), LoRaWAN, ISM Band, GPS, Bluetooth (BLE), 5G (LTE), WiFi | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Minimum Frequency | 699MHz | |
| Internal/External | Internal | |
| Antenna Physical Form | T-Bar | |
| Gain | 2dBi | |
| Antenna Mount Type | Adhesive | |
| Series | ALPHA 40 | |
| Lead Length | 5m | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 6000MHz | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 3G (UTMS), WiFi (Dual Band), 4G (LTE), 2G (GSM/GPRS), LoRaWAN, ISM Band, GPS, Bluetooth (BLE), 5G (LTE), WiFi | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Minimum Frequency 699MHz | ||
Internal/External Internal | ||
Antenna Physical Form T-Bar | ||
Gain 2dBi | ||
Antenna Mount Type Adhesive | ||
Series ALPHA 40 | ||
Lead Length 5m | ||
Directivity Omni-Directional | ||
Maximum Frequency 6000MHz | ||
Antenna Internal Construction Dipole | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
ALPHA 40 4G/3G/2G T Bar Adhesive Mount Antenna, Siretta
The ALPHA 40 4G/3G/2G cellular antenna is tuned to give maximum gain at 4G (2600 MHz) frequency. It has only slightly lower gain at 3G (2100 MHz) and 2G (1700-1900 MHz) frequencies. The ALPHA 40 can also be used for Bluetooth and WiFi applications.
The antenna has two sticky pads to mount and ensures that there is a small gap between the antenna and the mounting surface.
The ALPHA 40 is available with 3 cable lengths:
ALPHA40/1.5M/SMAM/S/S/29 - 1.5 meter cable (RS 124-8864)
ALPHA40/2.5M/SMAM/S/S/29 - 2.5 meter cable (RS 124-8865)
ALPHA40/5M/SMAM/S/S/29 - 5 meter cable (RS 124-8666)
155 x 30 x 4.5 mm 'T' bar
SMA Male Connector
PRO100 low loss cable
700 MHz to 824 MHz - 0.5 dBi gain
1710 MHz to 2170 MHz - 1 dBi gain
2300 MHz to 2700 MHz - 2 dBi gain
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Related links
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE), 4G
- Siretta DELTA2D/X/SMAM/S/RA/34 Stubby Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE), 4G
- Siretta TANGO15/5M/SMAM//SMAM/S/S/24 Dome Multiband Antenna with SMA Connector 3G (UTMS), GPS
- Siretta ALPHA40/1.5M/SMAM/S/S/29 T-Bar Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta ALPHA40/2.5M/SMAM/S/S/29 T-Bar Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta ECHO2/0.2M/uFL/S/S/1 PCB Multiband Antenna with UFL Connector 3G (UTMS) WiFi
- RS PRO Puck Multiband Antenna 3G (UTMS) WiFi
- TE Connectivity DBA6927C1-FSMAM Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
