Siretta DELTA7A/x/SMAM/S/S/11 Whip Multi-Band Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

€9.08

(exc. VAT)

€11.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€9.08
10 - 24€8.87
25 - 49€8.38
50 - 99€8.08
100 +€7.67

*price indicative

RS Stock No.:
124-8684
Mfr. Part No.:
DELTA7A/x/SMAM/S/S/11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

Bandwidth

5GHz

Minimum Frequency

410MHz

Connector Type

SMA

Antenna Mount Type

Hinged

Internal/External

External

Antenna Physical Form

Whip

Gain

2.1dBi

Series

DELTA 7A

Maximum Frequency

5990MHz

Directivity

Omni-Directional

Connector Gender

Male

Standards/Approvals

IEEE 802.15.4

Number of Bands

2

COO (Country of Origin):
TW

DELTA 7A Dual Band WiFi/WLAN/ISM Hinged Antenna, Siretta


The Delta 7A is a dual band WiFi/WLAN/Bluetooth/ZigBee antenna, tuned to 2.4 GHz and 5.8 GHz with a peak gain of 2.1dBi. It has a 1/4 wave radiating element and a hinged joint to enable you to position it for optimum performance.

The Delta 7A antenna can be used with many WiFi modems such as Netgear and TP-link.

Supplied with either an SMA male or a reverse polarity SMA male connector (the latter being the common connector type for WiFi modems).

DELTA7A/x/SMAM/S/S/11 SMA male connector (RS 124-8684)

DELTA7A/x/SMAM/RP/S/11 Reverse polarity SMA connector (RS 124-8683)

Operating Temperature: -20 to +65°C

Impedance: 50 Ω

Gain: 1.5 to 2.1dBi

VSWR: <2.0:1

Polarization: Vertical

Radiating Element: 1/4 wave

Operating Frequencies

ISM/WIFI: 5.8 GHz

WiFi: 2.4 GHz

Dimensions

Length: 110 mm

Width: 10 mm

Multi-band Antennas, Siretta


Related links