Siretta ECHO11/0.2M/IPEX/S/S/12 PCB WiFi Antenna with IPEX Connector, WiFi
- RS Stock No.:
- 124-8686
- Mfr. Part No.:
- ECHO11/0.2M/IPEX/S/S/12
- Manufacturer:
- Siretta
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€12.42
(exc. VAT)
€15.28
(inc. VAT)
In Stock
- Plus 72 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.42 |
| 10 + | €11.72 |
*price indicative
- RS Stock No.:
- 124-8686
- Mfr. Part No.:
- ECHO11/0.2M/IPEX/S/S/12
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | WiFi Antenna | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | PCB | |
| Connector Type | IPEX | |
| Antenna Mount Type | PCB | |
| Minimum Frequency | 2.4GHz | |
| Gain | 2.6dBi | |
| Directivity | Omni-Directional | |
| Cable Length | 200mm | |
| Antenna Internal Construction | Dipole | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Series | Echo 11 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type WiFi Antenna | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form PCB | ||
Connector Type IPEX | ||
Antenna Mount Type PCB | ||
Minimum Frequency 2.4GHz | ||
Gain 2.6dBi | ||
Directivity Omni-Directional | ||
Cable Length 200mm | ||
Antenna Internal Construction Dipole | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals No | ||
Series Echo 11 | ||
ECHO 11 WiFi/WLAN/Bluetooth/ZigBee PCB Antenna, Siretta
The ECHO 11 Bluetooth/WiFi Antenna from Siretta is perfect for your WiFi, Bluetooth, Zigbee and ISM applications. The antenna is ideal for portable devices or watertight designs where space is limited and has an adhesive strip for easy fixing.
The Echo 11 is available with a choice of 2 cables lengths, both terminated with a uFL / IPEX connector.
ECHO11/0.1M/IPEX/S/S/12 - 100 mm cable (RS 896-8279)
ECHO11/0.2M/IPEX/S/S/12 - 200 mm cable (RS 124-8686)
Operating Temperature: -20 to +65°C
Impedance: 50 Ω
Gain: 2.6 dBi
VSWR: <1.6:1
Polarisation: Vertical
WiFi/WLAN/Bluetooth/ZigBee: 2.4 GHz to 2.5 GHz
Dimensions
Length: 45 mm
Width: 10 mm
Height: 1 mm
Cable thickness: 1.13 mm
Cable length: 200 mm
2.4GHz Antennas
Related links
- Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX WiFi
- Siretta ECHO17/0.1M/IPEX/S/S/15 PCB WiFi Antenna with IPEX Connector, WiFi
- Siretta ECHO28b/0.5M/IPEX/S/S/30 FPC WiFi Antenna with IPEX Connector, WiFi
- Siretta ECHO1A/0.2M/IPEX/S/S/11
- Siretta TANGO28/0.1M/IPEX/S/S/35 Stubby WiFi Antenna with IPEX Bluetooth (BLE), WiFi
- Siretta TANGO46/0.1M/IPEX/S/S/29 Bead Omni-Directional Antenna with IPEX Connector
- Siretta TANGO45/0.1M/IPEX/S/S/29 Bead Omni-Directional Antenna with IPEX Connector
- Siretta ECHO36/0.1M/IPEX/S/S/26 PCB Multi-Band Antenna with IPEX Connector
