Siretta TANGO1/1M/SMAM/S/S/4 Puck Multi-Band Antenna with SMA Connector
- RS Stock No.:
- 124-8699
- Mfr. Part No.:
- TANGO1/1M/SMAM/S/S/4
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€52.13
(exc. VAT)
€64.12
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 June 2026
- Plus 20 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.13 |
*price indicative
- RS Stock No.:
- 124-8699
- Mfr. Part No.:
- TANGO1/1M/SMAM/S/S/4
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Connector Type | SMA | |
| Minimum Frequency | 700MHz | |
| Antenna Physical Form | Puck | |
| Gain | 2dBi | |
| Internal/External | External | |
| Antenna Mount Type | Through Hole/Bolted | |
| Lead Length | 1m | |
| Series | Tango 1 | |
| Maximum Frequency | 2.1GHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Connector Type SMA | ||
Minimum Frequency 700MHz | ||
Antenna Physical Form Puck | ||
Gain 2dBi | ||
Internal/External External | ||
Antenna Mount Type Through Hole/Bolted | ||
Lead Length 1m | ||
Series Tango 1 | ||
Maximum Frequency 2.1GHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Dipole | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
TANGO 1 3G/GSM/GPRS/WiFi Low Profile Antenna, Siretta
The TANGO 1 series antennas are low profile, and housed in a toughened plastic enclosure. A rubber seal prevents moisture ingress and is tough enough to withstand industrial washers on mobile applications such as trucks or buses. The antennas are tuned 1/4 wave dipole covering quad band GSM/GPRS, 3G and WiFi frequencies. They have an integral groundplane and are secured with using a through hole, threaded nut.
Supplied with a 1 meter RG174 cable and a choice of two connectors:
TANGO1/1M/FMEF/S/S/4 FME female connector (RS 124-8698)
TANGO1/1M/SMAM/S/S/4 SMA male connector (RS 124-8699)
Antenna Specifications
Operating Temperature: -40 to +85C
Impedance: 50 Ω
Gain: 2 dBi
VSWR: <1.5:1
Polarisation: Vertical
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
2.4 GHz (WiFi)
Dimensions
Length: 95 mm
Width: 45 mm
Height: 17 mm
Multi-band Antennas, Siretta
Related links
- Siretta TANGO1/1M/FMEF/S/S/4 Multiband Antenna with FME Connector 3G (UTMS) WiFi
- Siretta TANGO41/1M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta OSCAR18/1M/SMAM/S/S/22 Yagi Multiband Antenna with N Type Female Connector 3G (UTMS), 4G (LTE)
- Siretta DELTA26/X/SMAM/S/S/19 Whip Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta TANGO41/2.5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta MIKE1B/3M/SMAM/S/S/20 Whip Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ALPHA41/2M/SMAM/RP/S/19 Blade Multiband Antenna with SMA Connector 3G (UTMS) WiFi
