- RS Stock No.:
- 124-8703
- Mfr. Part No.:
- TANGO14/3M/SMAM/S/S/22
- Manufacturer:
- Siretta
53 In stock for delivery within 2 working days
Added
Price Each
€44.50
(exc. VAT)
€54.74
(inc. VAT)
Units | Per unit |
1 + | €44.50 |
- RS Stock No.:
- 124-8703
- Mfr. Part No.:
- TANGO14/3M/SMAM/S/S/22
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TANGO 14 Quad Band GSM/GPRS/3G Low Profile Antenna, Siretta
The Tango 14 family of quad band GSM/GPRS/3G antennas is Sirettas lowest profile design. At its highest point it is only 18 mm high and can be mounted securely internally or externally. An M12 screw thread provides simple, secure mounting and its IP65 rating and strong adhesive base ensures it can withstand the most challenging environments.
Siretta TANGO 14 antennas are suitable for a range of applications including: car park metering, utilities metering, traffic monitoring and many other M2M applications, particularly applications that require a covert solution.
Available with three different cable lengths:
TANGO14/1M/SMAM/S/S/24 1 meter cable (RS 124-8702)
TANGO14/3M/SMAM/S/S/24 3 meter cable (RS 124-8703)
TANGO14/5M/LL/SMAM/S/S/24 5 meter cable (RS 124-8704)
Siretta TANGO 14 antennas are suitable for a range of applications including: car park metering, utilities metering, traffic monitoring and many other M2M applications, particularly applications that require a covert solution.
Available with three different cable lengths:
TANGO14/1M/SMAM/S/S/24 1 meter cable (RS 124-8702)
TANGO14/3M/SMAM/S/S/24 3 meter cable (RS 124-8703)
TANGO14/5M/LL/SMAM/S/S/24 5 meter cable (RS 124-8704)
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
Gain: 2.15 dBi
VSWR: <2:1
Polarisation: Vertical
Protection: IP65 Rated
Cable: RG174 coaxial
Antenna Diameter: 94 mm
Height: 18 mm
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
Impedance: 50 Ω
Gain: 2.15 dBi
VSWR: <2:1
Polarisation: Vertical
Protection: IP65 Rated
Cable: RG174 coaxial
Antenna Diameter: 94 mm
Height: 18 mm
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Antenna Physical Form | Puck |
Frequency Range | 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 900 MHz (Quad Band GSM/GPRS) |
Connector Type | SMA |
Antenna Mounting Type | Adhesive |
Gain | 2.5dBi |
Connector Gender | Male |
Lead Length | 3m |
Series | TANGO 14 |
- RS Stock No.:
- 124-8703
- Mfr. Part No.:
- TANGO14/3M/SMAM/S/S/22
- Manufacturer:
- Siretta