Siretta TANGO6A/3M/SMAM/SMAF/RP/S/20 Shark Fin Multiband Antenna with SMA Connector, 2G (GSM/GPRS), GPS
- RS Stock No.:
- 124-8723
- Mfr. Part No.:
- TANGO6A/3M/SMAM/SMAF/RP/S/20
- Manufacturer:
- Siretta
Discontinued product
- RS Stock No.:
- 124-8723
- Mfr. Part No.:
- TANGO6A/3M/SMAM/SMAF/RP/S/20
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TANGO 6A - Quad GSM/GPRS/GPS Shark Fin Antenna, Siretta
The Tango 6A is a shark-fin style antenna that combines quad band GSM and a GPS antenna into one. Made from ABS plastic and IP66 rated, the TANGO 6A is suitable for the most demanding applications. Tango 6A is commonly used in automotive applications such as asset tracking and fleet management.
The TANGO 6A is available with 2 cable lengths:
TANGO6A/3M/SMAM/SMAF/RP/S/20 - 3 metre RG174 cables and SMA male connectors (RS 124-8723)
TANGO6A/4M/SMAM/SMAM/S/S/20 - 4 metre RG174 cables and SMA male connectors (RS 124-8724)
The TANGO 6A is available with 2 cable lengths:
TANGO6A/3M/SMAM/SMAF/RP/S/20 - 3 metre RG174 cables and SMA male connectors (RS 124-8723)
TANGO6A/4M/SMAM/SMAM/S/S/20 - 4 metre RG174 cables and SMA male connectors (RS 124-8724)
Operating Temperature: -40 to +85?C
GSM Gain: 2 dBi @ 900 MHz / 2 dBi @ 1800 MHz
GPS Gain: 28 dB
VSWR: 1.5:1
GSM Polarisation: Vertical
GPS Polarisation: RHCP
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
GPS: 1575.42 MHz
Dimensions
Length: 84 mm
Width: 54 mm
Height: 66 mm
GSM Gain: 2 dBi @ 900 MHz / 2 dBi @ 1800 MHz
GPS Gain: 28 dB
VSWR: 1.5:1
GSM Polarisation: Vertical
GPS Polarisation: RHCP
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
GPS: 1575.42 MHz
Dimensions
Length: 84 mm
Width: 54 mm
Height: 66 mm
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), GPS |
Frequency Range | 1575.42 (GPS) MHz, 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 2.4 (WiFi) GHz, 2100 (3G) MHz, 850 (Quad Band GSM/GPRS) MHz, 900 (Quad Band GSM/GPRS) MHz |
Connector Type | SMA |
Antenna Mounting Type | Wall/Pole |
Gain | 2dBi |
Antenna Physical Form | Shark Fin |
Series | TANGO 6A |
Lead Length | 3m |
Antenna Directivity | Omnidirectional |
- RS Stock No.:
- 124-8723
- Mfr. Part No.:
- TANGO6A/3M/SMAM/SMAF/RP/S/20
- Manufacturer:
- Siretta