Subtotal (1 unit)*
€32.54
(exc. VAT)
€40.02
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 27 April 2026
- Plus 17 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.54 |
*price indicative
- RS Stock No.:
- 125-0429
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/4 in | |
| Product Type | Hex Bit Holder | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/4 in | ||
Product Type Hex Bit Holder | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Magnetic Quick Lock Bit Holders
RS Pro Magnetic Quick Lock Bit Holders are tools manufactured with quality in mind. These high-quality bit holders are available in 4 different lengths:
50 mm 125-0426
75 mm 125-0427
100 mm 125-0428
150 mm 125-0429
Supplied in compact plastic box.
Features & Benefits
1/4" hexagon shank
Accepts 1/4" hexagon shank bits
