Bernstein 4-564 1/4 in Hex Adapter Socket Accessory, 42.5 Overall
- RS Stock No.:
- 488-864
- Mfr. Part No.:
- 4-564
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€2.97
(exc. VAT)
€3.65
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.97 |
*price indicative
- RS Stock No.:
- 488-864
- Mfr. Part No.:
- 4-564
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Socket Accessory | |
| Drive Size | 1/4in | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Overall Length | 42.5 | |
| Finish | Matt | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 6789, ASME 8107.300-2010 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Socket Accessory | ||
Drive Size 1/4in | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Overall Length 42.5 | ||
Finish Matt | ||
Material Steel | ||
Standards/Approvals DIN ISO 6789, ASME 8107.300-2010 | ||
- COO (Country of Origin):
- TW
The Bernstein Bit adapter 1/4 inch to 4 mm bits is designed for working with 4 mm bits (5/32 inch). It features a hex plug-in shank with an outer diameter of 8 mm, a socket length of 25 mm, and a hex shank blade measuring 17.5 mm, ensuring compatibility and efficiency in precision applications.
Material steel-aluminum combination
Material steel/aluminum perfectly combinable with torque adapter set (article 4-970-KSB)
Related links
- Bernstein 1/4 in Hex, 120mm Overall
- Gedore 1/4 in Hex Adapter, 23mm Overall
- Wera 1/4 in Hex Adapter, 25mm Overall
- Teng Tools IBA14 1/4 in Hex Adapter, 50mm Overall
- Wera 1/4 in Hex Adapter, 35mm Overall
- Wera 1/4 in Hex Adapter, 30mm Overall
- Wera 1/4 in Hex Adapter, 165mm Overall
- Teng Tools 1/4 in Hex Adapter, 25mm Overall
