- RS Stock No.:
- 125-1552
- Mfr. Part No.:
- 09300101306
- Manufacturer:
- HARTING
27 In stock for delivery within 2 working days
Added
Price Each
€45.26
(exc. VAT)
€55.67
(inc. VAT)
Units | Per unit |
1 - 9 | €45.26 |
10 - 24 | €43.00 |
25 + | €40.74 |
- RS Stock No.:
- 125-1552
- Mfr. Part No.:
- 09300101306
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han Snap Cap
From Harting, this Han series of bulkhead-mounted housings have self-closing caps for environmental protection when not mated. The powder coated aluminium diecast housings are extremely robust, offering IP65 protection when locked, and IP44 when unlocked. This makes them ideal for industrial applications.
The low construction Snap Cap housings have a single locking lever and Han-Easy Lock, for assured mating with corresponding connector housings.
The low construction Snap Cap housings have a single locking lever and Han-Easy Lock, for assured mating with corresponding connector housings.
Features and Benefits
• Self-Closing Cap
• Single Locking Lever
• Diecast Construction
• Single Locking Lever
• Diecast Construction
Available in this Range
Specifications
Attribute | Value |
---|---|
Series | Han B Snap Cap |
Type | Power Connector Housing |
Mounting Type | Panel Mount |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Straight |
Range | Han |
IP Rating | IP67 |