- RS Stock No.:
- 125-1951
- Manufacturer:
- RS PRO
69300 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.234
(exc. VAT)
€0.288
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 100 | €0.234 | €23.40 |
200 - 400 | €0.208 | €20.80 |
500 - 900 | €0.194 | €19.40 |
1000 + | €0.17 | €17.00 |
*price indicative |
- RS Stock No.:
- 125-1951
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Yellow Insulated Spade Connector, 6.35 x 0.8 mm Tab Size, 4 mm² to 6 mm²
Need a quick way to connect or disconnect two wires? Use this RS PRO slip-on spade connector. Its brass contacts are highly conductive, and its full nylon enclosure has excellent insulation properties for protection against electrical short circuits. Where the two contacts meet, the insulation forms a 'mini-enclosure,' keeping contaminants and liquids away from the electrical connection.
This terminal has a 90-degree angle for a more comfortable crimp, making it a good option for use in areas that are difficult to access. For ease of installation, all you'll need is a pair of crimping pliers. It's colour-coded in yellow to show the proper wire allowances, giving you a quick overview of your electrical setup. You'll find flag terminals like this one used in both automotive and industrial settings.
This terminal has a 90-degree angle for a more comfortable crimp, making it a good option for use in areas that are difficult to access. For ease of installation, all you'll need is a pair of crimping pliers. It's colour-coded in yellow to show the proper wire allowances, giving you a quick overview of your electrical setup. You'll find flag terminals like this one used in both automotive and industrial settings.
Features and Benefits
- Yellow colour
- Brass contact material
- Flag width of 7.6 mm
- Nylon insulation material
- Maximum wire size of 10 AWG (American Wire Gauge)
- Maximum wire size of 6 mm²
- Minimum wire size of 12 AWG (American Wire Gauge)
- Minimum wire size of 4 mm²
- Overall length of 16.5 mm
- Tab thickness of 0.8 mm
- Tab width of 6.35 mm
- Crimp termination method
- Flag terminal, shrouded type
Small Pack Size
Per Unit, RS stock no: 125-1951
Large Pack Size
RS stock no: 270-7594
Specifications
Attribute | Value |
---|---|
Type | Flag Terminal |
Minimum Wire Size mm² | 4mm² |
Gender | Female |
Maximum Wire Size mm² | 6mm² |
Tab Size | 6.35 x 0.8mm |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | Brass |
Insulation Material | Nylon |
Overall Length | 16.5mm |
Shrouded/Unshrouded | Shrouded |