Harting Coupler Housing, 10A, Han-Eco, Cable Mount
- RS Stock No.:
- 125-6870
- Mfr. Part No.:
- 19461100436
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 125-6870
- Mfr. Part No.:
- 19461100436
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HARTING | |
Current Rating | 10A | |
Series | Han-Eco | |
Type | Coupler Housing | |
Mounting Type | Cable Mount | |
Thread Size | M25 | |
Manufacturer Size Code | 10 A | |
Body Orientation | Straight | |
Range | Han | |
Select all | ||
---|---|---|
Manufacturer HARTING | ||
Current Rating 10A | ||
Series Han-Eco | ||
Type Coupler Housing | ||
Mounting Type Cable Mount | ||
Thread Size M25 | ||
Manufacturer Size Code 10 A | ||
Body Orientation Straight | ||
Range Han | ||