RF Solutions LINCOLN-4S4 Remote Control System,433MHz
- RS Stock No.:
- 125-8206
- Mfr. Part No.:
- LINCOLN-4S4
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€56.52
(exc. VAT)
€69.52
(inc. VAT)
- RS Stock No.:
- 125-8206
- Mfr. Part No.:
- LINCOLN-4S4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | 433MHz | |
| Number of Channels | 4 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency 433MHz | ||
Number of Channels 4 | ||
Related links
- RF Solutions LINCOLN-4S1 Remote Control System,433MHz
- RF Solutions QUANTA-4S4 Remote Control System,433 MHz 100 m
- RF Solutions RADIOTRAP-4S4 Remote Control System,433 MHz 5 km
- RF Solutions QUANTAFOB-4S4
- RF Solutions FOBLOQF-4S4
- RF Solutions ELITE-XS4 Remote Control System & Kit,869.5MHz
- RF Solutions VIPER-S1 Remote Control System,433.92MHz
- RF Solutions MAINSLINK Remote Control System,869.5 MHz

