RF Solutions QUANTA-4S4 Remote Control System,433 MHz 100 m
- RS Stock No.:
- 264-7789
- Mfr. Part No.:
- QUANTA-4S4
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€125.99
(exc. VAT)
€154.97
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 December 2026
- Plus 10 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €125.99 |
| 10 - 24 | €120.96 |
| 25 - 49 | €114.90 |
| 50 - 99 | €113.17 |
| 100 + | €110.92 |
*price indicative
- RS Stock No.:
- 264-7789
- Mfr. Part No.:
- QUANTA-4S4
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Remote Control System | |
| Frequency | 433MHz | |
| Modulation | FM | |
| Number of Channels | 4 | |
| Number of Key Fob Buttons | 4 | |
| Nominal Supply Voltage | 12/30 V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 65mm | |
| Range | 100 m | |
| Depth | 90mm | |
| Height | 13mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Remote Control System | ||
Frequency 433MHz | ||
Modulation FM | ||
Number of Channels 4 | ||
Number of Key Fob Buttons 4 | ||
Nominal Supply Voltage 12/30 V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 65mm | ||
Range 100 m | ||
Depth 90mm | ||
Height 13mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The RF Solutions QUANTA is a versatile general purpose remote control system consisting of the transmitter and receiver. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch on any QUANTA transmitter. Additional transmitters may be added to the system using the same easy-learn process without opening the receiver enclosure. This remote control is used in wide variety of applications such as industrial remote control, electric gates, roller shutter doors, etc.
Up to 100 m range
Splash proof transmitter with IP54 rating
Waterproof receiver with IP68 rating
High security RF protocol
Related links
- RF Solutions QUANTAFOB-4S4 Remote Control System,433 MHz 100 m
- RF Solutions QUANTA-4S1 Remote Control System,433 MHz 100 m
- RF Solutions QUANTA-4S2 Remote Control System,433 MHz 100 m
- RF Solutions RADIOTRAP-4S4 Remote Control System,433 MHz 5 km
- RF Solutions FOBOEM-4S4 Remote Control System,433 MHz
- RF Solutions QUANTA-4R4 Receiver,433 MHz 100 m
- RF Solutions QUANTA-4T4 Transmitter,433 MHz 100 m
- RF Solutions QUANTA-4T1 Transmitter,433 MHz 100 m
