Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Enclosures & Server Racks
/
Enclosures
/
Development Board Enclosures
Pycom Case for Expansion Board, LoPy, WiPy, Transparent
RS Stock No.:
125-9537
Mfr. Part No.:
Pycase Blue
Manufacturer:
Pycom
View this category
Discontinued product
RS Stock No.:
125-9537
Mfr. Part No.:
Pycase Blue
Manufacturer:
Pycom
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Pycom Cases for WiPy/LoPy/SiPy Development Boards
Protect your Pycom board with the PyCase. They measure 65 x 77 x 28.5 mm and are available in a choice of 4 transparent colours:
Clear - RS
125-9539
Grey - RS
125-9538
Blue - RS
125-9537
Green - RS
125-9536
The PyCase is suitable for the following Pycom development boards:
WiPy - RS
125-9531
LoPy - RS
125-9532
SiPy - RS
125-9533
/
125-9540
WLAN (WiFi) - Pycom
Attribute
Value
For Use With
Expansion Board, LoPy, WiPy
Colour
Transparent
External Dimensions
65 x 77 x 28.5mm
Body Material
Plastic