RS PRO M12 80 mm Dia. Adjustable Foot, Stainless Steel, 1000 kg Static Load Capacity 10 ° Tilt Angle

Bulk discount available

Subtotal (1 unit)*

€95.33

(exc. VAT)

€117.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€95.33
5 - 9€90.58
10 +€87.71

*price indicative

RS Stock No.:
126-3560
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Static Load Rating

1000kg

Thread Size

M12

Thread Length

125mm

Tilt Angle

10 °

Base Material

Stainless Steel

Base Diameter

80mm

Overall Height

25mm

Stud Material

Stainless Steel

Standards/Approvals

No

Series

VF

COO (Country of Origin):
IN

RS PRO Height Adjustable Mount


RS PRO height adjustable mounts are used for levelling and support. Suitable for use in a wide variety of applications including lathes, milling machines, machining centres and conveyor systems..

Adjustable Feet various sizes include:

126-3555 - M10 100mm, 50mm Dia.

126-3563 - M10 100mm, 60mm Dia.

126-3550 - M12 125mm, 80mm Dia.

126-3549 - M10, 80mm Dia.

126-3560 - M12 125mm, 80mm Dia.

126-3551 - M12 100mm, 50mm Dia.

126-3896 - M12 75mm, 80mm Dia.

126-3557 - M12, 120mm Dia.

126-3906 - M12, 90mm Dia.

126-3553 - M12 150mm, 80mm Dia.

126-6372 - M14 100mm, 63mm Dia.

126-3554 - M16 150mm, 100mm Dia.

126-3558 - M16 100mm, 120mm Dia.

126-3562 - M16 150mm, 80mm Dia.

126-3564 - M16 125mm, 100mm Dia.

126-3897 - M16 125mm, 120mm Dia.

126-3907 - M16, 109mm Dia.

126-3908 - M16, 150mm Dia.

126-3552 - M20 125mm, 160mm Dia.

126-3909 - M20, 200mm Dia.

Features and Benefits:


The VF mounts are used for leveling and support, it in many applications including lathes, milling machines, machining centres and conveyor systems

The base rubber is made of oil resistant NBR, with the stainless-steel versions being commonly used in the food industry

These feet satisfy REACH and RoHS regulations

Typical Application


Adjustable feet are a highly versatile type of adjustable height mount used to level and support a wide range of applications. They are often manufactured using a combination of materials such as a steel thread and a plastic or rubber base. Adjustable feet allow you to adjust the support height of various objects such as furniture displays whilst reducing vibration and noise when used with machinery. Adjustable feet are used in a wide range of environments including:

• Workshops

• Machinery

• Storage

• Retail

• DIY

• Carpentry

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

RS Pro Anti-Vibration Mounts


Related links