uvex PHEOS S Anti-Mist UV Safety Glasses, Silver Polycarbonate Lens, Vented
- RS Stock No.:
- 130-2325
- Mfr. Part No.:
- 9192-891
- Manufacturer:
- Uvex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.11
(exc. VAT)
€13.67
(inc. VAT)
- RS Stock No.:
- 130-2325
- Mfr. Part No.:
- 9192-891
- Manufacturer:
- Uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Lens Colour | Silver | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Laser Wavelength | 0.0 nm | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | F | |
| Lens Material | Polycarbonate (PC) | |
| Series | PHEOS S | |
| EN166 Lens Marking | F | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Lens Colour Silver | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Laser Wavelength 0.0 nm | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F | ||
Lens Material Polycarbonate (PC) | ||
Series PHEOS S | ||
EN166 Lens Marking F | ||
Vented Yes | ||
RoHS Status: Exempt
Related links
- uvex PHEOS S Anti-Mist UV Safety Glasses, Amber Polycarbonate Lens
- 3M PELTOR Metaliks Anti-Mist UV Safety Glasses Vented
- 3M Fuel X2 Anti-Mist UV Safety Glasses Vented
- 3M 1200E Anti-Mist UV Safety Glasses Vented
- uvex PHEOS S Safety Glasses Scratch Resistant Black POM, Thermoplastic
- Bolle UNIVERSAL Anti-Mist UV Safety Glasses Vented
- uvex PHEOS Guard Safety Glasses Anti-Mist Plastic
- uvex PHEOS CX2 Safety Glasses Scratch Resistant Plastic

