Penta GLE 41 Insulating Beige Latex Electrical Protection Electrical Insulating Gloves, Size 11, Latex Coating
- RS Stock No.:
- 131-4734
- Mfr. Part No.:
- GLE41-4/11
- Manufacturer:
- Penta
Subtotal (1 pair)**
€162.39
(exc. VAT)
€199.74
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pair(s) | Per Pair |
---|---|
1 + | €162.39 |
**price indicative
- RS Stock No.:
- 131-4734
- Mfr. Part No.:
- GLE41-4/11
- Manufacturer:
- Penta
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Penta | |
Glove Size | 11 | |
Primary Glove Application | Electrical Protection | |
Glove Material | Latex | |
Main Colour of Glove | Beige | |
Number of Gloves | 1Pair | |
Glove Coating | Latex | |
EN374 Chemical | No | |
Range | GLE 41 Insulating | |
Additional EN Standards | EN 60903:2003 Class 4 | |
EN407 Thermal | No | |
EN511 Cold | No | |
Complies with EN 61340-5-1 | No | |
Select all | ||
---|---|---|
Brand Penta | ||
Glove Size 11 | ||
Primary Glove Application Electrical Protection | ||
Glove Material Latex | ||
Main Colour of Glove Beige | ||
Number of Gloves 1Pair | ||
Glove Coating Latex | ||
EN374 Chemical No | ||
Range GLE 41 Insulating | ||
Additional EN Standards EN 60903:2003 Class 4 | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
Related links
- Penta GLE 41 Insulating Beige Latex Electrical Protection...
- Penta GLE 41 Insulating Beige Latex Electrical Protection...
- Penta GLE 41 Insulating Beige Latex Electrical Protection...
- Penta Beige Latex Electrical Protection Electrical Insulating...
- Penta Beige Latex Electrical Protection Electrical Insulating...
- Penta Beige Latex Electrical Protection Electrical Insulating...
- Penta Beige Latex Electrical Protection Electrical Insulating...
- Penta Beige Latex Electrical Protection Electrical Insulating...