Osram 24V Red LED Strip Light, 6m Length
- RS Stock No.:
- 134-8613
- Mfr. Part No.:
- LFD400MS-G1-RE-06
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 134-8613
- Mfr. Part No.:
- LFD400MS-G1-RE-06
- Manufacturer:
- Osram
- COO (Country of Origin):
- IT
OSRAM LINEARlight FLEX DIFFUSE 400 LED Strip - Coloured
The LINEARlight FLEX DIFFUSE 400 range from Osram, are a flexible LED solution, giving a smooth diffused look for organic shaped application. Ideal for architectural integration, the FLEX DIFFUSE 400 strips are IP67 protected made with high performance silicone. Suitable for outdoor use, the FLEX DIFFUSE range are UV and salt mist resistant with an extra strong, 3M self-adhesive backing. The flexible and cut friendly module design support freedom to create bespoke lighting solutions along with increased reliability and a single power feed operational length of up to 6m.
These LED strips are available in 3 colours; Red, Green, Blue and 3 varieties of white; warm, neutral and cool. For each colour there are two further options for the orientation of the light emitted; top and side. The top versions are similar to most LED flexible strips where the LEDs point directly upwards from the strip surface. The diffuse side variants emanate the sideways from the strip and are perfect for installations where you need the light at right angles to the surface.
These LED strips are available in 3 colours; Red, Green, Blue and 3 varieties of white; warm, neutral and cool. For each colour there are two further options for the orientation of the light emitted; top and side. The top versions are similar to most LED flexible strips where the LEDs point directly upwards from the strip surface. The diffuse side variants emanate the sideways from the strip and are perfect for installations where you need the light at right angles to the surface.
OSRAM LINEARlight FLEX DIFFUSE Red LED Strips
OSRAM LINEARlight FLEX DIFFUSE Green LED Strips
OSRAM LINEARlight FLEX DIFFUSE Blue LED Strips
OSRAM LINEARlight FLEX DIFFUSE Warm White LED Strips (2700K)
OSRAM LINEARlight FLEX DIFFUSE Neutral White LED Strips (4000K)
OSRAM LINEARlight FLEX DIFFUSE Cool White LED Strips (6500K)
OSRAM LED Drivers for FLEX DIFFUSE LED Strip Range
There are a number of matching OSRAM LED drivers available, please read the LFD Driver Selector reference document for detailed information.
Basic On/Off LED Drivers
OT 20/220-240/24 - 4050300618111 (RS 651-8484)
OT 50/220-240/24 P - 4052899043510 (RS 893-0451)
OT 75/220-240/24 - 4050300817477 (RS 651-8529)
Dimmable LED Driver (1-10V)
OT 80/220-240/24 DIM P 4008321981677 (RS 760-6188)
DALI Dimming LED Driver
OTi DALI 75/220-240/24 1-4 CH - 4008321371560 (RS 134-8605)
LED Strip Connectors and Mounting Options
To help you to install the LINEARlight LED strips there is a range of mounting clips, strip connectors and end caps, please read the LFD Accessory Selector Guide for details.
Flexible LED Strips, Osram
Attribute | Value |
---|---|
LED Colours | Red |
Strip Length | 6m |
Voltage Rating | 24V |
Number of LEDs per Metre | 150 |
IP Rating | IP67 |
Flexible/Rigid | Flexible |
LED Pitch | 40mm |
Series | LINEARLight FLEX Side Diffuse |