Digi International XBee-PRO U.FL Antenna EM35x RF Transceiver Module for Energy & Control Market 2.4GHz ZigBee
- RS Stock No.:
- 135-9738
- Mfr. Part No.:
- XBP24CZ7UIT-004
- Manufacturer:
- Digi International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-9738
- Mfr. Part No.:
- XBP24CZ7UIT-004
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| RF Technology | RF Transceiver | |
| Kit Classification | Module | |
| For Use With | Energy & Control Market | |
| Featured Device | EM35x | |
| Frequency | 2.4GHz | |
| Kit Name | XBee-PRO U.FL Antenna | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
RF Technology RF Transceiver | ||
Kit Classification Module | ||
For Use With Energy & Control Market | ||
Featured Device EM35x | ||
Frequency 2.4GHz | ||
Kit Name XBee-PRO U.FL Antenna | ||
Related links
- Digi International XBee-PRO Wire Antenna EM35x RF Transceiver Module for Energy & Control Market 2.4GHz ZigBee
- Digi International XBee-Pro S2C EM35x ZigBee Module for Energy & Control Market 2.4GHz ZigBee XBP24CZ7UIS-004 XBee
- Digi International XBee-PRO ZigBee Development Kit 2.4GHz ZigBee XBP24BZ7B-DK-W XBee
- Digi International Xbee ZigBee Module, 8 dBm
- Digi International Xbee ZigBee Module, 8 dBm 1 Mbps
- Digi International Xbee ZigBee Module, 12 dBm
- Digi International Xbee ZigBee Module UART Pan
- Digi International Xbee ZigBee Module UART Serial, WPAN
