Digi International Xbee ZigBee Module, 0dBm, UART Serial, WPAN
- RS Stock No.:
- 102-709
- Mfr. Part No.:
- XB24-AUI-001
- Manufacturer:
- Digi International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-709
- Mfr. Part No.:
- XB24-AUI-001
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Receiver Sensitivity | -92dBm | |
| Maximum Output Power | 0dBm | |
| Supported Bus Interfaces | UART | |
| Protocol Type | Xbee | |
| Supported Network Interfaces | Serial, WPAN | |
| Supply Voltage | 2.8 → 3.4V | |
| Dimensions | 27.61 x 24.38 x 2.82mm | |
| Height | 2.82mm | |
| Length | 27.61mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 24.38mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Receiver Sensitivity -92dBm | ||
Maximum Output Power 0dBm | ||
Supported Bus Interfaces UART | ||
Protocol Type Xbee | ||
Supported Network Interfaces Serial, WPAN | ||
Supply Voltage 2.8 → 3.4V | ||
Dimensions 27.61 x 24.38 x 2.82mm | ||
Height 2.82mm | ||
Length 27.61mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 24.38mm | ||
Related links
- Digi International Xbee ZigBee Module UART Serial, WPAN
- Digi International Xbee ZigBee Module UART Pan
- Digi International Xbee ZigBee Module, 8 dBm
- Digi International Xbee ZigBee Module, 12 dBm
- Digi International Xbee ZigBee Module, 8 dBm 1 Mbps
- Digi International Xbee RF Transceiver, 13 dBm 10 kbps
- Digi International XBee-Pro S2C EM35x ZigBee Module for Energy & Control Market 2.4GHz ZigBee XBP24CZ7UIS-004 XBee
- Digi International Xbee RF Transceiver, 14 dBm 10 kbps
