Digi International XBee-PRO Wire Antenna EM35x RF Transceiver Module for Energy & Control Market 2.4GHz ZigBee
- RS Stock No.:
- 135-9739
- Mfr. Part No.:
- XBP24CZ7WIT-004
- Manufacturer:
- Digi International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-9739
- Mfr. Part No.:
- XBP24CZ7WIT-004
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| RF Technology | RF Transceiver | |
| Kit Classification | Module | |
| For Use With | Energy & Control Market | |
| Featured Device | EM35x | |
| Kit Name | XBee-PRO Wire Antenna | |
| Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
RF Technology RF Transceiver | ||
Kit Classification Module | ||
For Use With Energy & Control Market | ||
Featured Device EM35x | ||
Kit Name XBee-PRO Wire Antenna | ||
Frequency 2.4GHz | ||
- COO (Country of Origin):
- TH
Digi International XBEE-PRO RF Module
The Digi International XBee-PRO ZigBee RF module is high tech device that operates in the 2.4GHz ISM band allows the formation of a mesh network. The transceiver is built with the silicon labs EM357 system-on-chip microcontroller. This module is designed to operate within the ZigBee protocol and support the unique needs of low-cost, low-power wireless sensor networks. It provides cost-effective wireless connectivity to electronic devices. The design has improved power consumption that supports over-the-air firmware updates. It has a high power output and high receiver sensitivity. It can provide long-range line-of-sight communication for up to 3200m.
Features and Benefits
Programmable versions with on-board microprocessor enable custom ZigBee application development
Through-hole and surface mount form factors enable flexible design options
Firmware upgrades via UART, SPI or over the air (OTA)
Carrier frequency of 2.4GHz ISM band
RF power output of 18dBm
Receiver sensitivity of -102dBm
Interference control: direct sequence spread spectrum (DSSS), packet retry/ acknowledgement
OTA date rate up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Programmable version contains an MC9S08QE32 microcontroller
Supported network topologies like point-to-point, point-to-multipoint, peer-to-peer and Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/ multicasting
AES-128 encryption
10-bit four ADC channels
15 GPIO channels
Link budgets of 119dB
Industry-leading sleep current
Power supply from 2.1VDC to 3.6VDC
Operating temperature ranges between -40°C and 85°C
Through-hole and surface mount form factors enable flexible design options
Firmware upgrades via UART, SPI or over the air (OTA)
Carrier frequency of 2.4GHz ISM band
RF power output of 18dBm
Receiver sensitivity of -102dBm
Interference control: direct sequence spread spectrum (DSSS), packet retry/ acknowledgement
OTA date rate up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Programmable version contains an MC9S08QE32 microcontroller
Supported network topologies like point-to-point, point-to-multipoint, peer-to-peer and Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/ multicasting
AES-128 encryption
10-bit four ADC channels
15 GPIO channels
Link budgets of 119dB
Industry-leading sleep current
Power supply from 2.1VDC to 3.6VDC
Operating temperature ranges between -40°C and 85°C
Applications
Embedded development
Home and building automation
M2M
Wireless sensor networks
Robotics
Internet of things
Home and building automation
M2M
Wireless sensor networks
Robotics
Internet of things
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:200
BS EN 61340-5-1:200
Related links
- Digi International XBee-PRO U.FL Antenna EM35x RF Transceiver Module for Energy & Control Market 2.4GHz ZigBee
- Digi International XBee-Pro S2C EM35x ZigBee Module for Energy & Control Market 2.4GHz ZigBee XBP24CZ7UIS-004 XBee
- Digi International XBee-PRO ZigBee Development Kit 2.4GHz ZigBee XBP24BZ7B-DK-W XBee
- Digi International Xbee ZigBee Module, 8 dBm
- Digi International Xbee ZigBee Module, 8 dBm 1 Mbps
- Digi International Xbee ZigBee Module, 12 dBm
- Digi International Xbee ZigBee Module UART Pan
- Digi International Xbee ZigBee Module UART Serial, WPAN
