PowerLED LED Holder Lineo
- RS Stock No.:
- 136-0226
- Mfr. Part No.:
- LIN-MINI-EXT-1M
- Manufacturer:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0226
- Mfr. Part No.:
- LIN-MINI-EXT-1M
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Length | 1m | |
| Width | 11.5mm | |
| Series | Lineo | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Length 1m | ||
Width 11.5mm | ||
Series Lineo | ||
Related links
- PowerLED LED Holder Nautilus
- PowerLED LED Mount EXT for Flexible LED Strips 1 m 19 mm
- PowerLED LED Mount EXT for Flexible LED Strips 1 m 17 mm
- PowerLED LED Mount F for PowerLED LED Light Bars
- PowerLED LED Mount F for PowerLED LED Light Bars 30 mm 12.3 mm
- PowerLED LED Strip Light
- PowerLED LED Driver 240 W Output, 10 A
- PowerLED LED Driver 30 W Output, 170 mA
