MikroElektronika Button R Button MikroBus Click Board for mikroBUS INT
- RS Stock No.:
- 136-0738
- Mfr. Part No.:
- MIKROE-1901
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€10.81
(exc. VAT)
€13.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.81 |
*price indicative
- RS Stock No.:
- 136-0738
- Mfr. Part No.:
- MIKROE-1901
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Classification | MikroBus Click Board | |
| User Interface | Button | |
| Kit Name | Button R | |
| Featured Device | mikroBUS INT | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Kit | ||
Standards/Approvals RoHS | ||
Kit Classification MikroBus Click Board | ||
User Interface Button | ||
Kit Name Button R | ||
Featured Device mikroBUS INT | ||
Button G Click & Button R Click mikroBUS™
Click accessory modules for use with MikroElektronika mikroBUS™ microcontroller development boards. The Button click boards are the simplest solutions for adding single push buttons to your design. The push buttons are transparent, 6.8mm in diameter and are illuminated by either a green or red LEDs. Operating a switch sends an interrupt signal to the target board microcontroller. The illuminating LED is controlled separately through the mikroBUS PWM pin allowing programming of light intensity or flashing operation. The boards require a power supply of either 3.3 or 5V.
136-0780 MIKROE-2040 Button G Click with Green LED
136-0738 MIKROE-1901 Button R Click with Red LED
Click mikroBUS™ Human-Machine Interface Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Broad R-Reach Click W3150A BCM54811 MikroBus Click Board for Ethernet Based Open Network
- MikroElektronika MIKROE-2269 Big 7-Seg R Click 7 Segment Display MikroBus Click Board With SC10-21SRWA
- MikroElektronika MIKROE-2746 UT-M 7-SEG R Click 7 Segment Display MikroBus Click Board With DSM7UA30101, MAX6969
- MikroElektronika MIKROE-2743 UT-L 7-SEG R 7 Segment Display MikroBus Click Board With DSM7UA56101, MAX6969
- MikroElektronika Button ALARM Click
- MikroElektronika MikroBus Click Board
- MikroElektronika RNG Click MikroBus Click Board
- MikroElektronika Secure 4 Click MikroBus Click Board
