MikroElektronika MIKROE-2743 UT-L 7-SEG R 7 Segment Display MikroBus Click Board With DSM7UA56101, MAX6969
- RS Stock No.:
- 168-3077
- Mfr. Part No.:
- MIKROE-2743
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€37.84
(exc. VAT)
€46.54
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.84 |
*price indicative
- RS Stock No.:
- 168-3077
- Mfr. Part No.:
- MIKROE-2743
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Display Board | |
| Display Technology | 7 Segment Display | |
| Featured Device | DSM7UA56101, MAX6969 | |
| Kit Name | UT-L 7-SEG R | |
| Kit Classification | MikroBus Click Board | |
| Interface Type | 4 Wire Serial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display Board | ||
Display Technology 7 Segment Display | ||
Featured Device DSM7UA56101, MAX6969 | ||
Kit Name UT-L 7-SEG R | ||
Kit Classification MikroBus Click Board | ||
Interface Type 4 Wire Serial | ||
Standards/Approvals No | ||
Add a double 7 segment display to your next project. UT-L 7-SEG R click carries two SMD ultra thin LED 7-SEG displays and the MAX6969 constant-current LED driver from Maxim Integrated. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over SPI interface.
Related links
- MikroElektronika MIKROE-2746 UT-M 7-SEG R Click 7 Segment Display MikroBus Click Board With DSM7UA30101, MAX6969
- MikroElektronika MIKROE-2269 Big 7-Seg R Click 7 Segment Display MikroBus Click Board With SC10-21SRWA
- MikroElektronika MIKROE-2840 UT-S 7-SEG R Click LED Driver LED Driver for MAX6969 for 7-Segment Display
- MikroElektronika MIKROE-2734 7-Seg RGB Click 1 in 7 Segment Display MikroBus Click Board for Adafruit NeoPixel Arduino
- MikroElektronika MIKROE-1423 BarGraph Click 10 Segment Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-1851 AlphaNum G Click 2 14 Segment Display Add On Board With TLC5926 x 2 for mikroBUS Socket
- MikroElektronika MIKROE-1201 7-Seg Click LED Add On Board for 74HC595 IC
- MikroElektronika MIKROE-2705 7x10 G Click LED Matrix Display MikroBus Click Board With 74HC595
