3M SecureFit 600 UV Safety Glasses, Clear PC Lens
- RS Stock No.:
- 136-3635
- Mfr. Part No.:
- SF601RAS-EU
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.35
(exc. VAT)
€20.11
(inc. VAT)
- RS Stock No.:
- 136-3635
- Mfr. Part No.:
- SF601RAS-EU
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | No | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN207/208 Laser Safe | No | |
| Series | SecureFit 600 | |
| Lens Material | PC | |
| EN166 Lens Marking | 1 | |
| Frame Material | PC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating No | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Series SecureFit 600 | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
Frame Material PC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Anti-Mist UV Safety Glasses, Clear Lens, Scratch Resistant - SecureFit 600 Series - SF601RAS-EU
When you need an effective eye protection solution for use in industrial work areas, choose these safety glasses from 3M. They have fixed temple arms that hold the lenses securely and prevent slippage while you work. 3M's Pressure Diffusion Temple Technology spreads any strain from the face to the ear, enhancing comfort so you can use the glasses for prolonged periods. The rimless design gives you a clear range of vision, while the polycarbonate lenses are impact and abrasion-resistant, making them suitable for use in harsh environments.
• Light weight of 27g for easy handling
• UV stable to provide protection from exposure to direct sunlight
• Clear lenses for proper colour recognition
• Scotchgard anti-fog coating to prevent mist buildup and ensure a clear view
• Removable foam inserts provide extra comfort and cushioning
• UV stable to provide protection from exposure to direct sunlight
• Clear lenses for proper colour recognition
• Scotchgard anti-fog coating to prevent mist buildup and ensure a clear view
• Removable foam inserts provide extra comfort and cushioning
Application
• Light-duty maintenance and repair
• General machine assembly
• Manufacturing plants
• General machine assembly
• Manufacturing plants
3M Pressure Diffusion Temple Technology helps diffuse pressure over the ear to enhance frame comfort across a diverse workforce. This innovative stylish design promotes improved comfort and security of fit. These glasses are suitable for a number of applications and are essential eyewear protective equipment for keeping safe in certain hazardous environments.
Can I use these glasses with prescription spectacles?
Dual-lens design provides optimal optical performance and good field of vision
Semi-rimless frame
3M Pressure Diffusion Temple Technology for secure and comfortable fit
Soft nose pads for comfortable fit
Wrap around design for secure and pressure free fit
RAS coating 5 times more scratch resistance than generic 3M hard coats and fulfils the EN 166 requirements for K marking
Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders
Not suitable to be worn over prescription glasses
Semi-rimless frame
3M Pressure Diffusion Temple Technology for secure and comfortable fit
Soft nose pads for comfortable fit
Wrap around design for secure and pressure free fit
RAS coating 5 times more scratch resistance than generic 3M hard coats and fulfils the EN 166 requirements for K marking
Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders
Not suitable to be worn over prescription glasses
No, these safety glasses aren't designed for use with prescription spectacles. You should wear them on their own to prevent injury to your eyes.
Applications
Safety goggles and safety glasses offer great eye protection and safety in the following areas:
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair
Some welding applications – Lens options 1.7, 3.0, 5.0
Oil and gas industries – Polarised lens
Airports - Polarised lens
Work at sea - Polarised lens
Harsh environments, Cement, Construction – RAS option
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair
Some welding applications – Lens options 1.7, 3.0, 5.0
Oil and gas industries – Polarised lens
Airports - Polarised lens
Work at sea - Polarised lens
Harsh environments, Cement, Construction – RAS option
Lens Colour Definition
Clear – good colour recognition and UV protection
Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Accessory
1363637: 3M™ SecurFit SF600 Series Safety Glasses Replacement Foam Insert
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Related links
- 3M SecureFit 600 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 600 Safety Glasses, Clear PC Lens
- 3M SecureFit 400 Reader Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 400 UV Safety Glasses Vented
- 3M SecureFit™ 400 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 600 Safety Glasses, Polarised PC Lens
- 3M SecureFit 600 Anti-Mist Safety Glasses, Grey PC Lens
- 3M SecureFit UV Safety Glasses, Clear PC Lens

