Pico Technology Test Probe, 1000V
- RS Stock No.:
- 136-5321
- Mfr. Part No.:
- TA311
- Manufacturer:
- Pico Technology
Subtotal (1 unit)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.18 |
*price indicative
- RS Stock No.:
- 136-5321
- Mfr. Part No.:
- TA311
- Manufacturer:
- Pico Technology
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Test Probe | |
| Voltage | 1000V | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Test Probe | ||
Voltage 1000V | ||
Colour Red | ||
Standards/Approvals No | ||
Pico Shrouded Multimeter Test Prods 1000V CAT III (red or black)
TA310 shrouded multimeter test probes, black (RS 136-5319) or red (RS 136-5321) rated for use upto 1000V CAT III measurement operations, featuring a shrouded 4mm banana connector.
