Fluke Test Probe, 1kV, 4 mm Socket, 500mA
- RS Stock No.:
- 517-4689
- Mfr. Part No.:
- 2435108
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€109.00
(exc. VAT)
€134.07
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.00 |
*price indicative
- RS Stock No.:
- 517-4689
- Mfr. Part No.:
- 2435108
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Current | 500mA | |
| Colour | Red, Black | |
| Probe Socket Diameter | 4mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Current 500mA | ||
Colour Red, Black | ||
Probe Socket Diameter 4mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Fluke Test Probe, 1000V Voltage, 500mA Current - 2435108
This test probe is a handheld electrical probing accessory designed for measurement and diagnostic work with multimeters in a range of field and workshop environments. It facilitates safe contact with conductors and terminals while accommodating standard 4mm sockets and is available in contrasting red and black finishes for clear polarity identification.
Features and Benefits:
• Rated for use up to 1000V to support high-voltage measurements
• Current-handling capability of 500 mA for low-current circuits
• Probe socket designed for 4mm connections to fit common test equipment
• Operates within 0-40 °C for typical indoor field conditions
• Colour-coded red and black leads for immediate polarity recognition
• Current-handling capability of 500 mA for low-current circuits
• Probe socket designed for 4mm connections to fit common test equipment
• Operates within 0-40 °C for typical indoor field conditions
• Colour-coded red and black leads for immediate polarity recognition
Applications
• Suitable for maintenance of control panels and switchgear
• Ideal for fault-finding on low-current electronic assemblies
• Used with bench multimeters for component verification
• Can be used for on-site inspection of terminal blocks
• Ideal for fault-finding on low-current electronic assemblies
• Used with bench multimeters for component verification
• Can be used for on-site inspection of terminal blocks
What connector type does it interface with on measurement equipment?
It plugs into standard 4mm sockets found on most bench and handheld multimeters.
How should ambient temperature be managed during prolonged use?
Keep usage within the 0-40 °C range and avoid exposing the probe to direct heat sources to maintain performance.
What current levels can be measured safely using these probes?
The probes are specified to carry up to 500 mA continuous current in typical measurement tasks.
Are the probes suited to high-voltage diagnostic tasks?
They are rated for measurements up to 1000V, making them applicable for many high-voltage testing scenarios within that limit.
Standards
EN 61010; EN 61557-7; CAT III; 600 V
Related links
- RS PRO Test Probe 4 mm Socket, 500mA
- Hirschmann Test & Measurement Needle Test Probe 4 mm Socket, 32A
- RS PRO Test Probe 4 mm Socket, 10A
- Staubli Spring Loaded Test Probe 4 mm Socket, 16A
- RS PRO Test Probe 4 mm Socket, 20A
- RS PRO Sharp Spike Test Probe 4 mm Socket, 20A
- RS PRO Extra Sharp Test Probe 4 mm Socket, 20A
- Schutzinger Spring Loaded Test Probe 4 mm Socket
