Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.87
(exc. VAT)
€8.45
(inc. VAT)
- RS Stock No.:
- 136-7210
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Hexagon | |
| Tip Size | 4 mm | |
| Blade Length | 100 mm | |
| Handle Material | PP, TPV | |
| Blade Material | Alloy Steel | |
| Blade Finish | Satin Chrome Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Hexagon | ||
Tip Size 4 mm | ||
Blade Length 100 mm | ||
Handle Material PP, TPV | ||
Blade Material Alloy Steel | ||
Blade Finish Satin Chrome Plated | ||
RoHS Status: Not Applicable
Related links
- RS PRO Hexagon 100 mm Blade
- Wiha Hexagon 100 mm Blade, 211 mm Overall
- RS PRO Hexagon Bit Driver 100 mm Blade
- RS PRO Hexagon Nut Driver 125 mm Blade
- Stanley Flat 100 mm Blade
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Slotted Insulated Screwdriver 100 mm Blade 200 mm Overall
- Wiha Flat Screwdriver 100 mm Blade 195 mm Overall

