- RS Stock No.:
- 136-7690
- Mfr. Part No.:
- eRIC4-USB
- Manufacturer:
- LPRS
Discontinued product
- RS Stock No.:
- 136-7690
- Mfr. Part No.:
- eRIC4-USB
- Manufacturer:
- LPRS
Technical data sheets
Legislation and Compliance
Product Details
eRIC 434MHz & 868/915MHz USB Dongles
The eRIC4-USB and eRIC9-USB Pi Compatible USB Dongles from LPRS provide considerably greater range and lower power consumption than similar Wi-Fi or Bluetooth dongles operating in the overcrowded 2.4GHz bands. They can provide a simple wireless bridge between Raspberry Pi (Pi2Pi), a Raspberry Pi and a PC, or any device that supports USB serial communications. Frequency, bandwidth, power output and data rate can be configured to allow multiple devices to communicate without interference from each other or any other RF devices.
Two versions of the USB Dongle are available:
eRIC4-USB (RS 136-7690) for European 433/434MHz licence exempt ISM band
eRIC9-USB (RS 136-7692) for European 868MHz and USA 902 - 928 MHz licence exempt ISM bands.
Two versions of the USB Dongle are available:
eRIC4-USB (RS 136-7690) for European 433/434MHz licence exempt ISM band
eRIC9-USB (RS 136-7692) for European 868MHz and USA 902 - 928 MHz licence exempt ISM bands.
USB Plug & Play operation - connection appears as a Com port
Low current consumption - can be powered directly from Raspberry Pi
Integral SMA Antenna connector allows use of extension for optimal antenna positioning
Low current consumption - can be powered directly from Raspberry Pi
Integral SMA Antenna connector allows use of extension for optimal antenna positioning
Wireless Modules - Low Power Radio Solutions
Specifications
Attribute | Value |
---|---|
Interface | USB 2.0 |
Wireless Connectivity | RF |
WiFi Band | 2.4GHz |
Wireless Data Rate | 115.2kbit/s |
- RS Stock No.:
- 136-7690
- Mfr. Part No.:
- eRIC4-USB
- Manufacturer:
- LPRS